Christmas Opening Hours and Delivery Dates here
Schützinger VSFK 8500/1/50/SW Safety Test Lead 4mm Plug 50cm Black 1pcs

Image Representative of Range

Schützinger VSFK 8500/1/50/SW Safety Test Lead 4mm Plug 50cm Black 1pcs

Order Code:

06-7881

Brand: Schutzinger MPN: VSFK 8500 / 1 / 50 / SW EAN-13: 2050006640203
Qty Unit Price (Ex VAT)
1+ £7.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 11/01/2026

The Schützinger VSFK 8500 / 1 / 50 / SW safety test lead features 4 mm plugs on each end and measures 50 cm in length, available in black. Manufactured by Schützinger, this high-quality test lead ensures secure connections and reliable performance in electrical testing environments. Typical applications include laboratory testing, equipment diagnostics, and educational purposes where safety and precision are essential.
Colour Black
Type Safety test lead
Cable Length 50.00cm
Contact Material Nickel plated
Cross Section 1mm²
Diameter/connectortype 4mm
Height 18.1mm
Jack Diameter 4mm
Nominal Current 16A
Nominal Voltage 1000V
Reading category CAT II 1000 V
Temperature Range -10 °C to +70°C
Type A 4 mm plug
Type B 4 mm plug
Width 56.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot