Christmas Opening Hours and Delivery Dates here
Schützinger VSFK 8500/1/200/GN Safety Test Lead 4mm Plug 200cm Green

Image Representative of Range

Schützinger VSFK 8500/1/200/GN Safety Test Lead 4mm Plug 200cm Green

Order Code:

06-7865

Brand: Schutzinger MPN: VSFK 8500 / 1 / 200 / GN EAN-13: 2050006640135
Qty Unit Price (Ex VAT)
1+ £8.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 11/01/2026

The Schützinger VSFK 8500 / 1 / 200 / GN Safety test lead features 4 mm plugs and measures 200 cm in length, available in green. It is designed for safe electrical testing and is used in various electronic and laboratory applications. This test lead ensures reliable and secure connections during assessments.
Colour Green
Type Safety test lead
Cable Length 200.00cm
Contact Material Nickel plated
Cross Section 1mm²
Diameter/connectortype 4mm
Height 18.1mm
Jack Diameter 4mm
Nominal Current 16A
Nominal Voltage 1000V
Reading category CAT II 1000 V
Temperature Range -10 °C to +70°C
Type A 4 mm plug
Type B 4 mm plug
Width 56.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot