Christmas Opening Hours and Delivery Dates here
Schützinger VSFK 8500/1/200/BL Safety Test Lead 4mm Plug 200cm Blue 1pc

Image Representative of Range

Schützinger VSFK 8500/1/200/BL Safety Test Lead 4mm Plug 200cm Blue 1pc

Order Code:

06-7861

Brand: Schutzinger MPN: VSFK 8500 / 1 / 200 / BL EAN-13: 2050006640111
Qty Unit Price (Ex VAT)
1+ £8.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Schützinger VSFK 8500 / 1 / 200 / BL safety test lead features 4 mm plugs on each end and measures 200 cm in length, designed for secure and precise electrical testing. With its durable and reliable construction, this blue lead is ideal for use in both professional and educational laboratory environments. The single-piece product ensures safe connectivity during testing procedures, making it indispensable for technicians and engineers.
Colour Blue
Type Safety test lead
Cable Length 200.00cm
Contact Material Nickel plated
Cross Section 1mm²
Diameter/connectortype 4mm
Height 18.1mm
Jack Diameter 4mm
Nominal Current 16A
Nominal Voltage 1000V
Reading category CAT II 1000 V
Temperature Range -10 °C to +70°C
Type A 4 mm plug
Type B 4 mm plug
Width 56.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot