Christmas Opening Hours and Delivery Dates here

Schützinger VSFK 8500/1/150/RT Safety Test Lead 150 cm Red 1pc

Order Code:

06-7857

Brand: Schutzinger MPN: VSFK 8500 / 1 / 150 / RT EAN-13: 2050009136550
Qty Unit Price (Ex VAT)
1+ £8.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 available to back orderBack-order availability date - 11/01/2026

The Schützinger safety test lead is 150 cm in length and comes in red. It is designed for secure and reliable electrical testing applications. Typical uses include laboratory and field testing environments.
Colour Red
Type Safety test lead
Cable Length 150cm
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Nominal Current 16A
Nominal Voltage 1000V
Temperature Range From -10 °C to +70 °C.°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot