Christmas Opening Hours and Delivery Dates here

Schützinger VSFK 8500/1/150/GN Safety Test Lead 150cm Green 1pc

Order Code:

06-7853

Brand: Schutzinger MPN: VSFK 8500 / 1 / 150 / GN EAN-13: 2050009137472
Qty Unit Price (Ex VAT)
1+ £8.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 11/01/2026

The Schützinger VSFK 8500 / 1 / 150 / GN safety test lead is 150 cm long and green, offering secure and reliable connectivity for electrical testing. Manufactured by Schützinger, this test lead is designed with safety features suitable for high-accuracy measurements. It is typically used in laboratory settings or by professionals for testing and diagnosing electrical circuits.
Colour Green
Type Safety test lead
Cable Length 150cm
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Nominal Current 16A
Nominal Voltage 1000V
Temperature Range From -10 °C to +70 °C.°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot