Christmas Opening Hours and Delivery Dates here
Schützinger VSFK 8500/1/100/GE Test Lead 4mm Plug 100cm Yellow

Image Representative of Range

Schützinger VSFK 8500/1/100/GE Test Lead 4mm Plug 100cm Yellow

Order Code:

06-7839

Brand: Schutzinger MPN: VSFK 8500 / 1 / 100 / GE EAN-13: 2050006638880
Qty Unit Price (Ex VAT)
1+ £8.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Schützinger VSFK 8500 / 1 / 100 / GE safety test lead features dual 4 mm plugs and a 100 cm length in a vibrant yellow colour. This single-piece test lead is designed for secure and reliable electrical testing applications. It is commonly used in laboratory and electrical environments for connecting instruments safely.
Colour Yellow
Type Safety test lead
Cable Length 100.00cm
Contact Material Nickel plated
Cross Section 1mm²
Diameter/connectortype 4mm
Height 18.1mm
Jack Diameter 4mm
Nominal Current 16A
Nominal Voltage 1000V
Reading category CAT II 1000 V
Temperature Range -10 °C to +70°C
Type A 4 mm plug
Type B 4 mm plug
Width 56.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot