Christmas Opening Hours and Delivery Dates here
Schützinger SPS 2710 Ni/SW Safety Test Probe 4mm Socket Black 1pc

Image Representative of Range

Schützinger SPS 2710 Ni/SW Safety Test Probe 4mm Socket Black 1pc

Order Code:

06-7813

Brand: Schutzinger MPN: SPS 2710 Ni / SW EAN-13: 4064161290294
Qty Unit Price (Ex VAT)
1+ £12.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 15/01/2026

The Schützinger SPS 2710 Ni / SW is a safety test probe with a 4 mm socket, available in black. It features a spring-loaded test lead tip for secure and reliable probe contact. Typically used for safe electrical measurement and testing applications, it is designed by Schützinger for professionals requiring dependable performance.
Type Safety test probe
Nominal Current 1A
Nominal Voltage 1000V
Colour Black
Connection 4 mm socket
Max. resistance 20mΩ
Nominal current - rounded value 1A
Tip material Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot