Christmas Opening Hours and Delivery Dates here

Schützinger SEB 7077 Ni/GNGE Safety Socket Green-Yellow 1pc

Order Code:

06-7703

Brand: Schutzinger MPN: SEB 7077 Ni / GNGE EAN-13: 2050009137328
  • Quickly find another product in this range by Colour:

    Green-yellow Orange
Qty Unit Price (Ex VAT)
2+ £2.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
94 available to back orderBack-order availability date - 11/01/2026

The Schützinger safety socket, model SEB 7077 Ni / GNGE, is a green-yellow laboratory connector designed for secure and reliable connections. It is a 4 mm jack socket typically used in laboratories for testing and measurement applications. Its safety features make it ideal for use in environments requiring high safety standards, such as educational settings and professional labs.
Colour Green-yellow
Connection CEE 7/16 CEE plug
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Nominal Current 24A
Temperature Range From -25 °C to +80 °C.°C
Type Safety socket
Voltage Rating 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot