Christmas Opening Hours and Delivery Dates here
Schützinger SEB 6452 Ni/GE Safety Jack Socket 4mm Yellow Vertical 1pc

Schützinger SEB 6452 Ni/GE Safety Jack Socket 4mm Yellow Vertical 1pc

Order Code:

06-7697

Brand: Schutzinger MPN: SEB 6452 Ni / GE EAN-13: 2050004777888

Discontinued


The Schützinger SEB 6452 Ni / GE is a safety jack socket designed for laboratory environments, with a vertical installation and a 4 mm pin diameter. Its vibrant yellow colour ensures easy visibility and distinction among other components. This socket is typically used in electrical testing setups and secure circuit connections.
Connector Type Socket, vertical vertical
Colour Yellow
Compatible with (details) Circuit board thickness up to 6 mm
Contact Material Nickel plated
Insulation Material PA 6.6
Insulation Type Insulated
Material (details) Insulation: polyamide 6.6 · Contact: Nickel-plated
Misc Attribute 1 Mounted safety socket
Nominal Current 32A
Pin Ø 4mm
Temperature Range -25 - +80°C
Type Safety jack socket
Voltage Rating 1000V

You may also like


Trustpilot