Christmas Opening Hours and Delivery Dates here

Schützinger SDK 801/GN Spring Terminal Green 16A Twist Lock 1pc

Order Code:

06-7691

Brand: Schutzinger MPN: SDK 801 / GN EAN-13: 2050004777857
  • Quickly find another product in this range by Colour:

    Blue Green Yellow
Qty Unit Price (Ex VAT)
1+ £7.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 09/01/2026

The Schützinger SDK 801 / GN is a spring-loaded mounting terminal capable of handling 16 A. It is typically used for quick and secure electrical connections in various applications. The terminal's green colour aids in easy identification.
Type Spring-loaded mounting terminal
Colour Green
Current Rating 16A
Connection Spade socket tongue 6.3 mm or soldering
Insulation Type Insulated
Nominal current - rounded value 16A
Temperature Range -25 °C - +90°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot