Christmas Opening Hours and Delivery Dates here

Schützinger SDK 502/GN Terminal Green 16 A 2 Windows 8x4mm/6.5x4mm

Order Code:

06-7647

Brand: Schutzinger MPN: SDK 502 / GN EAN-13: 2050004777796
Qty Unit Price (Ex VAT)
1+ £5.88
10+ £5.70
25+ £5.40
50+ £5.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 available to back orderBack-order availability date - 13/01/2026

The Schützinger SDK 502 / GN is a green spring-loaded terminal designed for currents up to 16 A. It features a robust construction, making it suitable for reliable electrical connections. The terminal is typically used in circuit applications where secure and maintenance-free connections are essential.
Type Spring-loaded terminal
Colour Green
Current Rating 16A
Connection Plug & Clip
Insulation Type Partially insulated
Nominal current - rounded value 16A
Pin Diameter 4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot