Christmas Opening Hours and Delivery Dates here

Schützinger MFK 15/1/100/GE Test Lead 100cm Yellow 1pc

Order Code:

06-7553

Brand: Schutzinger MPN: MFK 15 / 1 / 100 / GE EAN-13: 2050009137649
Qty Unit Price (Ex VAT)
1+ £5.47
10+ £5.43
25+ £5.39
50+ £5.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 13/01/2026

The Schützinger MFK 15/1/100/GE test lead is a high-quality 100 cm yellow cable designed for electrical testing. Manufactured by Schützinger, it ensures reliable connectivity in a variety of testing scenarios. It is typically used by professionals and hobbyists for measuring and diagnostics in electronic circuits.
Colour Yellow
Type Test lead
Cable Length 100cm
Contact Material Nickel plated
Insulation Material PP
Nominal Current 16A
Temperature Range From -10 °C to +70 °C.°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot