Christmas Opening Hours and Delivery Dates here

Schützinger MFK 15/1/100/BL Test Lead 100cm Blue 1pc

Order Code:

06-7551

Brand: Schutzinger MPN: MFK 15 / 1 / 100 / BL EAN-13: 2050009137632
Qty Unit Price (Ex VAT)
1+ £8.07
10+ £7.91
25+ £7.84
50+ £7.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 available to back orderBack-order availability date - 13/01/2026

The Schützinger MFK 15 / 1 / 100 / BL test lead is 100 cm long and features a blue insulation. It is typically used for electrical testing and measurement applications. Schützinger test leads are known for their reliability and durability in various technical environments.
Colour Blue
Type Test lead
Cable Length 100cm
Contact Material Nickel plated
Insulation Material PP
Nominal Current 16A
Temperature Range From -10 °C to +70 °C.°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot