Christmas Opening Hours and Delivery Dates here
Schützinger LB 4-1.5 S Ni/13.5/RT Jack Socket Red 1pc sturdy design

Image Representative of Range

Schützinger LB 4-1.5 S Ni/13.5/RT Jack Socket Red 1pc sturdy design

Order Code:

06-7493

Brand: Schutzinger MPN: LB 4-1.5 S Ni / 13.5 / RT EAN-13: 2050006601594
Qty Unit Price (Ex VAT)
5+ £1.32
10+ £1.31
25+ £1.30
50+ £1.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
63 available to back orderBack-order availability date - 09/01/2026

The Schützinger LB 4-1.5 S Ni / 13.5 / RT jack socket is a 4 mm safety jack connector designed for secure and reliable connections. Manufactured by Schützinger, it features a nickel-plated finish for enhanced durability and corrosion resistance. Typically used in laboratory settings, this jack socket ensures safe and efficient electrical connections.
Colour Red
Connection Pins
Contact Material Nickel plated
Insulation Material PA 6.6
Jack Diameter 4mm
Nominal Current 20A
Scoop-proof Yes
Type Jack socket
Voltage Rating 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot