Christmas Opening Hours and Delivery Dates here
Schützinger KWML 8452/PZ/0.75/100 Test Lead 4mm Plug 1pc Black/Red

Image Representative of Range

Schützinger KWML 8452/PZ/0.75/100 Test Lead 4mm Plug 1pc Black/Red

Order Code:

06-7483

Brand: Schutzinger MPN: KWML 8452 / PZ / 0.75 / 100 EAN-13: 2050006628713
Qty Unit Price (Ex VAT)
1+ £40.67
10+ £38.64
25+ £36.60
50+ £34.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 12/01/2026

Schützinger's KWML 8452 / PZ / 0.75 / 100 test lead features a 4 mm plug and test probe, available in black and red colours. This test lead is suitable for precise electrical testing and measurement applications. Typically used in electronic laboratories and workshops, it facilitates secure and reliable connections.
Colour Black/red
Type Test lead
Material PA 6.6
Contact Material Nickel plated
Cross Section 1mm²
Nominal Current 10A
Temperature Range -10 - +80°C
Type A 4 mm plug
Type B Test probe

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot