Christmas Opening Hours and Delivery Dates here
Schützinger KURZ 5741/5.08-2 IG MB Ni/SW Shorting Plug Black 1pc

Image Representative of Range

Schützinger KURZ 5741/5.08-2 IG MB Ni/SW Shorting Plug Black 1pc

Order Code:

06-7467

Brand: Schutzinger MPN: KURZ 5741 / 5.08-2 IG MB Ni / SW EAN-13: 2050006601518
Qty Unit Price (Ex VAT)
1+ £4.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
175 available to back orderBack-order availability date - 15/01/2026

Schützinger manufactures the KURZ 5741 / 5.08-2 IG MB Ni / SW shorting plug, designed for reliable electrical connections. This black shunt features nickel plating and is typically used to establish or bypass electrical circuits in various electronic applications. Suitable for use in laboratory and industrial settings, it ensures secure and efficient connectivity.
Type Shorting plug
Colour Black
Connection 4 mm plug
Contact Material Nickel plated
Insulation Material Polyamide 6.6
Nominal Current 12A
Nominal current - rounded value 12A
Nominal voltage (details) 60V DC
Temperature Range -40 - +90°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot