Christmas Opening Hours and Delivery Dates here
Schützinger KURZ 14-4 IG MB Ni/RT Shorting Plug Red 1pc

Image Representative of Range

Schützinger KURZ 14-4 IG MB Ni/RT Shorting Plug Red 1pc

Order Code:

06-7451

Brand: Schutzinger MPN: KURZ 14-4 IG MB Ni / RT EAN-13: 2050006601471
Qty Unit Price (Ex VAT)
1+ £4.24
10+ £4.12
25+ £4.09
50+ £4.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
18 available to back orderBack-order availability date - 11/01/2026

The Schützinger shorting plug KURZ 14-4 IG MB Ni / RT is a high-quality, nickel-plated component designed for electrical connections. It features robust construction and red colouring for easy identification. This plug is typically used to create a shunt in electrical circuits for testing or calibration purposes.
Type Shorting plug
Colour Red
Connection 4 mm plug
Contact Material Nickel plated
Insulation Material Polyamide 6.6
Nominal Current 12A
Nominal current - rounded value 12A
Nominal voltage (details) 60V DC
Temperature Range -25 - +80°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot