Christmas Opening Hours and Delivery Dates here
Schützinger IBU 5568 Ni/SW Black Socket 1pc Reliable Durable Design

Image Representative of Range

Schützinger IBU 5568 Ni/SW Black Socket 1pc Reliable Durable Design

Order Code:

06-7407

Brand: Schutzinger MPN: IBU 5568 Ni / SW EAN-13: 2050006601426
Qty Unit Price (Ex VAT)
5+ £1.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
245 available to back orderBack-order availability date - 10/01/2026

The Schützinger IBU 5568 Ni / SW is a black jack socket featuring both 2 mm and 4 mm connections designed for safety laboratory environments. It is a robust safety jack plug used in laboratory and electrical testing applications to ensure reliable and secure connectivity. As a trusted laboratory connector, this product enhances the efficiency and safety of conducting electrical testing procedures.
Colour Black
Connection Type C CEE 7/16 plug 4.8 mm
Contact Material Nickel plated
Insulation Material PA 6
Jack Diameter 4mm
Nominal Current 32A
Type Socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot