Schützinger IBU 5568 Ni/RT Socket Red 1pc Distinctive Design

Image Representative of Range

Schützinger IBU 5568 Ni/RT Socket Red 1pc Distinctive Design

Order Code:

06-7405

Brand: Schutzinger MPN: IBU 5568 Ni / RT EAN-13: 2050006601419
Qty Unit Price (Ex VAT)
5+ £1.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
118 in stock, despatched in 4 working days

The Schützinger IBU 5568 Ni / RT is a safety jack socket designed for use with 2 mm and 4 mm jack plugs. This robust laboratory connector provides secure and reliable connections, often utilised in testing and measurement applications. Its construction ensures durability and safety, making it ideal for professional environments.
Colour Red
Connection Type C CEE 7/16 plug 4.8 mm
Contact Material Nickel plated
Insulation Material PA 6
Jack Diameter 4mm
Nominal Current 32A
Type Socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot