Christmas Opening Hours and Delivery Dates here

Schützinger IBU 5568 Au/SW Socket Black 1pc Gold-Plated Contacts

Order Code:

06-7397

Brand: Schutzinger MPN: IBU 5568 Au / SW EAN-13: 2050009134457
Qty Unit Price (Ex VAT)
2+ £2.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
94 available to back orderBack-order availability date - 17/01/2026

The Schützinger IBU 5568 Au / SW Socket is a high-quality 4 mm safety jack socket designed for laboratory use. It provides a secure connection for safety jack plugs and is ideal for applications requiring reliable electrical connectivity. This robust connector is especially suitable for use with Hirschmann jack plugs in various testing and measurement environments.
Colour Black
Connection CEE 7/16 CEE plug
Contact Material Gold plated
Insulation Material PA 6
Jack Diameter 4mm
Nominal Current 32A
Temperature Range From -25 °C to +80 °C.°C
Type Socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot