Christmas Opening Hours and Delivery Dates here

Schützinger IBU 5568 Au/BL Socket Blue 1pc Gold Plated Reliable Connection

Order Code:

06-7389

Brand: Schutzinger MPN: IBU 5568 Au / BL EAN-13: 2050009137007
Qty Unit Price (Ex VAT)
2+ £2.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
14 available to back orderBack-order availability date - 10/01/2026

The Schützinger IBU 5568 Au / BL is a high-quality laboratory connector suitable for 4 mm jack sockets. It features a safety jack plug design, ensuring secure and reliable connections in testing and measurement environments. Commonly used in laboratories, this jack socket is ideal for connecting various electronic equipment.
Colour Blue
Connection CEE 7/16 CEE plug
Contact Material Gold plated
Insulation Material PA 6
Jack Diameter 4mm
Nominal Current 32A
Temperature Range From -25 °C to +80 °C.°C
Type Socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot