Christmas Opening Hours and Delivery Dates here
Schützinger IBU 2011 Ni/BL Socket Blue 1pc Durable and Reliable

Image Representative of Range

Schützinger IBU 2011 Ni/BL Socket Blue 1pc Durable and Reliable

Order Code:

06-7367

Brand: Schutzinger MPN: IBU 2011 Ni / BL EAN-13: 2050006601280
  • Quickly find another product in this range by Colour:

    Black Blue Green Red Yellow
Qty Unit Price (Ex VAT)
5+ £1.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
23 available to back orderBack-order availability date - 11/01/2026

The Schützinger IBU 2011 Ni / BL socket is a blue, 4 mm jack socket that serves as a versatile laboratory connector. It is designed for safe and reliable connections and typically used in testing and measurement applications. This socket is ideal for use with safety jack plugs in various electronic and electrical systems.
Colour Blue
Connection Soldering
Contact Material Nickel plated
Insulation Material PA 6.6
Jack Diameter 2mm
Nominal Current 10A
Type Socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot