Christmas Opening Hours and Delivery Dates here
Schützinger HSPL 8568/AWG16/100/SW Test Lead 4mm Plug Black AWG16 1pc

Image Representative of Range

Schützinger HSPL 8568/AWG16/100/SW Test Lead 4mm Plug Black AWG16 1pc

Order Code:

06-7357

Brand: Schutzinger MPN: HSPL 8568 / AWG16 / 100 / SW EAN-13: 4064161289731
Qty Unit Price (Ex VAT)
1+ £25.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 16/01/2026

Schützinger manufactures the HSPL 8568 safety test lead, featuring 4 mm plugs and AWG16 wire gauge in black. This test lead is reliable for electrical testing due to its secure connection and enhanced safety features. It is typically used in laboratory and electronic repair applications.
Colour Black
Type Safety test lead
Material PA 6.6
Contact Material Nickel plated
Nominal Current 16A
Nominal Voltage 6000V
Temperature Range -10 - +90°C
Type A 4 mm plug
Type B 4 mm plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot