Christmas Opening Hours and Delivery Dates here
Schützinger FK 1210 Ni Spring-loaded Plug 1pc Nickel-plated Finish

Image Representative of Range

Schützinger FK 1210 Ni Spring-loaded Plug 1pc Nickel-plated Finish

Order Code:

06-7351

Brand: Schutzinger MPN: FK 1210 Ni EAN-13: 2050006601266
Qty Unit Price (Ex VAT)
5+ £1.33
10+ £1.27
25+ £1.20
50+ £1.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
10 available to back orderBack-order availability date - 10/01/2026

The Schützinger FK 1210 Ni is a spring-loaded plug designed for secure connections, available in 2 mm and 4 mm sizes. As a safety jack plug, it is suitable for use in laboratory environments, ensuring reliable performance with its robust construction. This plug is ideal for applications requiring Hirschmann connectors in testing and measurement setups.
Connection Screws
Contact Material Nickel plated
Jack Diameter 4mm
Nominal Current 32A
Type Spring-loaded plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot