Christmas Opening Hours and Delivery Dates here
Schützinger DI SEB 6525 Ni/WS Safety Socket White 1pc

Image Representative of Range

Schützinger DI SEB 6525 Ni/WS Safety Socket White 1pc

Order Code:

06-7247

Brand: Schutzinger MPN: DI SEB 6525 Ni / WS EAN-13: 2050006600818
  • Quickly find another product in this range by Colour:

Qty Unit Price (Ex VAT)
2+ £2.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
10 available to back orderBack-order availability date - 11/01/2026

The Schützinger DI SEB 6525 Ni / WS is a white safety socket designed for secure electrical connections and reliable performance. This product features a 4 mm safety jack plug, commonly used in laboratory settings and electronic testing environments. The robust construction ensures safety and compatibility with various testing apparatus.
Colour White
Connection Soldering
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Nominal Current 10A
Scoop-proof Yes
Type Safety socket
Voltage Rating 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot