Christmas Opening Hours and Delivery Dates here
Schützinger DI SEB 6525 Ni/BR Safety Socket Brown 1pc Durable & Safe

Image Representative of Range

Schützinger DI SEB 6525 Ni/BR Safety Socket Brown 1pc Durable & Safe

Order Code:

06-7233

Brand: Schutzinger MPN: DI SEB 6525 Ni / BR EAN-13: 2050006600740
  • Quickly find another product in this range by Colour:

Qty Unit Price (Ex VAT)
2+ £2.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
8 available to back orderBack-order availability date - 12/01/2026

Schützinger's DI SEB 6525 Ni / BR is a safety socket available in brown. It features a 4mm jack socket, making it suitable for laboratory connectors and safety applications. Typically used in electronics testing environments, this safety socket ensures secure and reliable connections.
Colour Brown
Connection Soldering
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Nominal Current 10A
Scoop-proof Yes
Type Safety socket
Voltage Rating 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot