Christmas Opening Hours and Delivery Dates here
Schützinger DI SEB 6450 Ni/SW Safety Socket Black 1 Piece

Image Representative of Range

Schützinger DI SEB 6450 Ni/SW Safety Socket Black 1 Piece

Order Code:

06-7213

Brand: Schutzinger MPN: DI SEB 6450 Ni / SW EAN-13: 2050006600641
  • Quickly find another product in this range by Colour:

Qty Unit Price (Ex VAT)
2+ £2.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 5 weeks

Schützinger manufactures the DI SEB 6450 Ni / SW Safety Socket, available in black. This 4 mm safety jack connector is designed for laboratory and electrical applications. It provides a secure and reliable connection ensuring user safety in various technical setups.
Colour Black
Connection Type C CEE 7/16 plug 6.3 mm
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Nominal Current 24A
Scoop-proof Yes
Type Safety socket
Voltage Rating 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot