Christmas Opening Hours and Delivery Dates here
Schützinger DI SEB 6450 Ni/GE Safety Socket Yellow 1pcs

Image Representative of Range

Schützinger DI SEB 6450 Ni/GE Safety Socket Yellow 1pcs

Order Code:

06-7201

Brand: Schutzinger MPN: DI SEB 6450 Ni / GE EAN-13: 2050006600580
  • Quickly find another product in this range by Colour:

Qty Unit Price (Ex VAT)
2+ £2.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
40 available to back orderBack-order availability date - 16/01/2026

The Schützinger DI SEB 6450 Ni / GE is a yellow safety socket designed for laboratory use. It accommodates both 2 mm and 4 mm jack plugs, providing secure and reliable connections in testing environments. This socket is ideal for applications where safety and precision are paramount.
Colour Yellow
Connection Type C CEE 7/16 plug 6.3 mm
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Nominal Current 24A
Scoop-proof Yes
Type Safety socket
Voltage Rating 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot