Christmas Opening Hours and Delivery Dates here
Schützinger DI SEB 6445 Ni/PVI Safety Socket Violet 1pc

Image Representative of Range

Schützinger DI SEB 6445 Ni/PVI Safety Socket Violet 1pc

Order Code:

06-7173

Brand: Schutzinger MPN: DI SEB 6445 Ni / PVI EAN-13: 2050006600436
  • Quickly find another product in this range by Colour:

Qty Unit Price (Ex VAT)
2+ £2.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1 available to back orderBack-order availability date - 09/01/2026

The Schützinger DI SEB 6445 Ni / PVI Safety Socket is a violet safety socket available in 2 mm and 4 mm configurations. It is a reliable laboratory connector designed with safety features for secure connections. This product is typically used in laboratory settings and electronic testing environments.
Colour Violet
Connection Screws
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Nominal Current 32A
Scoop-proof Yes
Type Safety socket
Voltage Rating 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot