Christmas Opening Hours and Delivery Dates here
Schützinger DI FK 8 S Au/RT Plug Spring-loaded Red Screw Connection 1pc

Image Representative of Range

Schützinger DI FK 8 S Au/RT Plug Spring-loaded Red Screw Connection 1pc

Order Code:

06-7031

Brand: Schutzinger MPN: DI FK 8 S Au / RT EAN-13: 2050006599853
Qty Unit Price (Ex VAT)
1+ £4.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 11/01/2026

The Schützinger DI FK 8 S Au / RT is a single safety jack plug designed for laboratory use. This spring-loaded plug features a straight blade connector, offering secure connections for both 2 mm and 4 mm jack sockets. Ideal for experiments and testing environments, the plug ensures reliable and safe electrical connections.
Colour Red
Connection Screws
Contact Material Gold plated
Insulation Material Evoprene (TPE)
Jack Diameter 4mm
Nominal Current 32A
Type Spring-loaded plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot