Schützinger BU 403 Ni/GE Socket Yellow 1pc Mounted Solder Connection

Image Representative of Range

Schützinger BU 403 Ni/GE Socket Yellow 1pc Mounted Solder Connection

Order Code:

06-6925

Brand: Schutzinger MPN: BU 403 Ni / GE EAN-13: 2050006598368
  • Quickly find another product in this range by Colour:

    Blue Green Red Yellow
Qty Unit Price (Ex VAT)
10+ £1.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
114 in stock, despatched in 4 working days

The Schützinger BU 403 Ni / GE socket is a 4 mm laboratory connector designed for safe and reliable electrical connections. Manufactured by Schützinger, it features safety jack plug receptacles and is ideal for use in laboratory environments. This yellow socket ensures secure wiring for electronic testing and measurement applications.
Colour Yellow
Connection Soldering
Contact Material Nickel plated
Insulation Material PA 6.6
Jack Diameter 4mm
Nominal Current 32A
Type Socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot