Christmas Opening Hours and Delivery Dates here

Schützinger A 40-40 S Ni/BL Adapter Pin Diameter 4 mm Blue 1pc

Order Code:

06-6881

Brand: Schutzinger MPN: A 40-40 S Ni / BL EAN-13: 2050009136857
Qty Unit Price (Ex VAT)
2+ £2.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
22 available to back orderBack-order availability date - 14/01/2026

The Schützinger adapter features a 4 mm blue pin and is designed for laboratory use. This safety jack connector is ideal for secure electrical connections in testing and measurement applications. Known for high reliability, it is commonly utilised as a safety jack socket or plug in various scientific and industrial settings.
Colour Blue
Connection Connector
Contact Material Nickel plated
Insulation Material PA 6.6
Jack Diameter 4mm
Nominal Current 32A
Pin Ø 4mm
Temperature Range From -25 °C to +80 °C.°C
Type Adapter

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot