Christmas Opening Hours and Delivery Dates here

Scan T5000 Anti-Impact Latex Cut 5 Gloves - L (Size 9)

Order Code:

97-0810

Brand: Scan MPN: SCAGLOAIL EAN-13: 5023969318783

Discontinued


Scan Anti-Impact Gloves offer maximum hand protection in a range of environments. They are highly tear and cut resistant whilst providing excellent grip. They have a rubber coated palm for abrasion resistance and a high-grade cut 5 resistant HPPE liner for cut protection. The foam latex pads offer anti-impact metacarpal protection.

Ideal for use in construction, mechanical, tools, auto assembly, timber and glass cutting processes.

Conforms to EN388:2016 and EN420 Standards.

Abrasion Performance Index (1-4): 3
Blade Cut Performance Index (1-5): 5
Tear Performance Index (1-4): 4
Puncture Performance Index (1-4): 2

1 x Pair of Scan Anti-Impact Latex Cut 5 Gloves - Large (Size 9)



Trustpilot