Scan 3.5426 ZONE Rechargeable Headlamp 150 lumen

Order Code:

98-3773

Brand: Scan MPN: 3.5426 EAN-13: 5708997354261
Qty Unit Price (Ex VAT)
1+ £49.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The SCANGRIP® ZONE Rechargeable Headlamp is designed to provide optimum work light illumination of your entire work area. COB LED technology provides an extremely powerful illumination which spreads the uniform light to the maximum and lightens up your entire field of view.

With ZONE you avoid turning the head to illuminate your actual workspace from a limited headlamp beam.

Its lightweight design incorporates an easy, adjustable headband. The design of ZONE is unique and is covered by EU design patent RCD No 3451038. Supplied with a rechargeable battery, charger cable and manual.

Specifications:

Luminous Flux Max./Min.: 150/75 Lumen.
Illuminance, Max./Min.(@0,5m): 400/200 Lux.
Illuminance Distance: 0.50m.
Beam Angle: 120°/60°.
Power Source: Rechargeable Li-ion Battery.
Weight 0.07kg.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot