Easter Opening Hours and Delivery Dates here

Sauter SO 200K Light Measuring Instrument

Order Code:

85-2851

Brand: Sauter MPN: SO 200K EAN-13: 4045761139688

Discontinued


The Sauter SO 200K is a Professional Digital Photometer/Light Meter used to measure luminance in the field. It is totally cosine corrected for the angular incidence of light.

This precision instrument is compact, tough and easy to handle due to its construction. The light sensitive component used in the meter is a very stable, with a long life silicone diode.


  • Measures illumination in the workplace
  • Enables you to determine whether a workspace is sufficiently illuminated
  • Measuring range: 0 to 200.000lx
  • Rapid measuring frequency: 5Hz
  • Meter reading unit: Foot-candle (fc) or lx
  • Durable and filtered silicone diodes
  • Photo sensor is cosine corrected
  • Peak function: to capture the peak value
  • Increased life through a protective sheath
  • Sturdy protective cover for the photo sensor
  • Readout: lx (up to x lx): 0.1 (200); 1 (2.000); 10 (20.000); 100 (200.000)
  • Manufacturer's part: Sauter SO 200K
Data Logging Function No
Measurement Range 0 to 200000lx

Trustpilot