Christmas Opening Hours and Delivery Dates here
Sanyo UR18650-ZM2 PCBK Non-standard Battery Rechargeable 18650 Li-ion 3.6V

Image Representative of Range

Sanyo UR18650-ZM2 PCBK Non-standard Battery Rechargeable 18650 Li-ion 3.6V

Order Code:

10-5191

Brand: Sanyo MPN: UR18650-ZM2 PCBK
Qty Unit Price (Ex VAT)
1+ £8.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
119 available to back orderBack-order availability date - 03/02/2026

The Sanyo UR18650-ZM2 PCBK is a non-standard rechargeable Li-ion battery with a voltage of 3.6 V and a capacity of 2420 mAh. It features an 18650 cable design and is commonly used in industrial applications requiring built-in batteries. This battery is valued for its reliability and capacity in high-drain devices.
Battery Size 18650
Capacity 2420mAh
Chemistry Li-ion
Voltage 2.5V
(Ø) 18.3mm
Continuous discharge 8A
Dim (Ø x H) 18.3 mm x 65.1 mm
Height 65.1mm
Max. charge voltage 4.2V
Max. temperature +60°C
Min. temperature -20°C
Rechargeable Yes
Special-purpose battery features Cable
Type Non-standard battery (rechargeable)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot