Christmas Opening Hours and Delivery Dates here
Sanyo UR18650-ZM2 HBG Battery 18650 Li-ion 3.6V 2420mAh Z Solder Tab

Image Representative of Range

Sanyo UR18650-ZM2 HBG Battery 18650 Li-ion 3.6V 2420mAh Z Solder Tab

Order Code:

10-5190

Brand: Sanyo MPN: UR18650-ZM2 HBG
Qty Unit Price (Inc VAT)
1+ £10.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
270 available to back orderBack-order availability date - 01/02/2026

The Sanyo UR18650-ZM2 HBG is a non-standard rechargeable Li-ion battery with a capacity of 2420 mAh and a voltage of 3.6 V. It features 18650 Z solder tabs, making it suitable for industrial applications and built-in battery solutions. This battery is typically used in high-drain devices that require reliable and consistent power.
Battery Size 18650
Capacity 2420mAh
Chemistry Li-ion
Voltage 2.5V
(Ø) 18.3mm
Continuous discharge 8A
Dim (Ø x H) 18.3 mm x 65.1 mm
Height 65.1mm
Max. charge voltage 4.2V
Max. temperature +60°C
Min. temperature -20°C
Rechargeable Yes
Special-purpose battery features Z solder tab
Type Non-standard battery (rechargeable)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot