Christmas Opening Hours and Delivery Dates here

Samsung SAM2ICR18650-26PCBK Battery Pack 2x 18650 Li-ion 7.4V 2600mAh

Order Code:

10-5182

Brand: Samsung MPN: SAM2ICR18650-26PCBK EAN-13: 4016138763546
Qty Unit Price (Ex VAT)
1+ £23.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

Samsung's ICR18650 2er Battery Pack consists of two 18650 cells connected by a cable, providing a 7.4 V supply and 2600 mAh capacity. This non-standard, industrial-grade rechargeable pack is ideal for prefabricated power solutions. It is commonly used in robust electronics requiring reliable, long-lasting power sources.
Battery Size 18650
Capacity 2600mAh
Chemistry Li-ion
Voltage 7.4V
Dim (L x W x H) 37 x 19 x 70 mm
Height 70mm
Length 37mm
Max. charging current 2600mA
Misc Attribute ICR18650 2er
Number of Cells 2
Rechargeable Yes
Special-purpose battery features Cable
Type Battery pack
Width 19mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot