Christmas Opening Hours and Delivery Dates here

Samsung ICR1865030PCM 18650 Li-ion Rechargeable Battery 3.7V 3000mAh

Order Code:

12-8852

Brand: Samsung MPN: ICR1865030PCM EAN-13: 2050001864208
Qty Unit Price (Inc VAT)
1+ £13.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
79 available to back orderBack-order availability date - 05/02/2026

Manufactured by Samsung, the ICR18650-30B is a non-standard rechargeable Li-ion battery with a capacity of 3000 mAh and a voltage of 3.7 V. This industrial rechargeable battery is designed for high-energy applications where reliable power and longevity are essential. It is commonly used in various electronic devices, including portable electronics, power tools, and electric vehicles.
Battery Size 18650
Capacity 3000mAh
Chemistry Li-ion
Voltage 2.75V
(Ø) 18.4mm
Dim (Ø x H) 18.4 mm x 68 mm
Discharge current (max.) 6A
Height 68mm
Integrated surge protection Yes
Max. charge voltage 4.2V
Max. charging current 3000mA
Max. temperature +60°C
Min. temperature -20°C
Misc Attribute ICR18650-30B
Rechargeable Yes
Type Non-standard battery (rechargeable)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot