Ryobi 5133002443 R18PS-0 ONE+ 18V Corner Palm Sander 18V Bare Unit

Order Code:

85-8941

Brand: Ryobi MPN: 5133002443 EAN-13: 4892210133700

Discontinued


This 18V corner palm sander from Ryobi is ideal for both the professional and DIY enthusiast looking to sand in tight spaces and corners. The sander has been manufactured to a high standard and is equipped with a host of excellent features, including the 1.8mm orbital sanding motion, providing fast and efficient stock removal. The sander is also perfect for medium weight applications such as fine finishing or paint removal. It comes complete with 6 sanding sheets, 2 x 60, 2 x 120 and 2 x 240 grit.


  • Ideal for light to medium weight applications such as fine finshing and paint removal
  • 1.8mm orbital sanding motion for fast and efficient stock removal
  • Quick fit hook and loop sanding sheet attachment
  • Triangular pad design for sanding to the edge in tight corners
  • Includes 6 sanding sheets (2 x 60, 2 x 120 and 2 x 240 Grit)
  • Voltage: 18V
  • Weight with battery pack: 1.06kg
  • Manufacturer's part 5133002443


Type Palm sander
Battery Voltage 18V

Trustpilot