Easter Opening Hours and Delivery Dates here

Ryobi 5133002245 ESS200RS 1/3 Sheet Orbital Sander 200W 240V

Order Code:

85-8995

Brand: Ryobi MPN: 5133002245 EAN-13: 4892210111715

Discontinued


This orbital sander from Ryobi is light and powerful enough for some of the most delicate but also bigger scale applications. A well-proportioned handle makes it easy to grip, with the third sheet rectangular base ensuring the entirety of whatever surface being worked on is sanded down. The sanded material is kept clear thanks to the attached cyclonic action dust box.


  • Ideal for light to medium weight applications such as fine finishing and paint removal
  • Powerful 200W motor for maximum performance
  • Third sheet rectangular base ideal for sanding closer to edges and over larger surfaces
  • Sand paper attaches through either quick fit hook and loop system or manual clamps for added versatility
  • Cyclonic action dust box for efficient dust collection
  • Livetool Indicator™ - glows blue when plugged into the power supply
  • Includes 2 x 60, 1 x 100 and 1 x 150 grit sanding sheets
  • Manufacturer's part 5133002245
Type Orbital sander
Voltage 240V
Power Output 200W
Pad Size 93 x 185mm

Trustpilot