Christmas Opening Hours and Delivery Dates here

Ryobi 5133002068 RPD1200-K Percussion Drill 1200W 240V

Order Code:

85-8975

Brand: Ryobi MPN: 5133002068 EAN-13: 4892210126771

Discontinued


This percussion drill from Ryobi is ideal for both the professional and DIY enthusiast looking to drill at difficult angles. The drill has been manufactured to a high standard and is equipped with a host of excellent features, including the 360° auxiliary handle, meaning it is great to use at any angle. Its light weight and strong grip, with variable forward and reverse speed, further improve control for the user. The LED light and metal chuck with auto-spindle lock only increases its ease of use.


  • Variable speed forward and reverse for total control
  • Compact and lightweight for easy drilling
  • GripZone™ overmould for positive grip and improved comfort
  • Metal gear housing
  • Metal chuck with auto-spindle lock
  • Includes 360° auxiliary handle, depth stop
  • Power input: 1200W
  • Weight: 3.15kg
  • Manufacturer's part 5133002068
Power 1200W
Chuck Type Keyless
Chuck Size 13mm

Trustpilot