Christmas Opening Hours and Delivery Dates here

Ryobi 5133002019 RPD800-K Percussion Drill 800W 240V

Order Code:

85-8977

Brand: Ryobi MPN: 5133002019 EAN-13: 4892210125903

Discontinued


This percussion drill from Ryobi is ideal for both the professional and DIY enthusiast looking to drill at difficult angles. The drill has been manufactured to a high standard and is equipped with a host of excellent features, including the various speed controls, both forward and reverse, ensuring effortless control for the user whether tackling a tough surface or aiming to quickly work through some easier material.


  • Reaches a maximum of 34mm into wood and 13mm into steel

  • Compact and lightweight for easy drilling

  • GripZone™ overmold for positive grip and improved comfort
  • Single sleeve (auto spindle lock) chuck
  • Power input: 800W
  • Weight: 1.8kg
  • Manufacturer's part 5133002019


Type Drill
Power 800W
Chuck Type Keyless
Chuck Size 13mm

Trustpilot