Christmas Opening Hours and Delivery Dates here

Ryobi 5133001167 RAD1801M ONE+ 18V Angle Drill 18V Bare Unit

Order Code:

85-8897

Brand: Ryobi MPN: 5133001167 EAN-13: 4892210118585

Discontinued


This 18V angle drill from Ryobi is ideal for both the professional and DIY enthusiast looking to drill in tight spaces and hard to reach areas. The drill has been manufactured to a high standard and is equipped with a host of excellent features, including the 10mm keyless chuck to accommodate different drill bits. The main difference with this drill is the clever elongated body, allowing you to comfortably access confined spaces without loss of performance. This is particularly useful for installation work and plumbing jobs.


  • Cordless angle drill ideal for working in tight and awkward corners
  • Keyless 10mm chuck, for simple bit changes
  • Automatic spindle lock for one-handed bit change
  • LED lights up your work area for better visibility
  • Magnetic drill bit tray for easy storage and access to your drill bits
  • Variable speed, reverse and brake for total control of your tool
  • Includes 1 x double-ended screwdriver bit
  • Manufacturer's part 5133001167
Type Angle drill
Battery Voltage 18V

Trustpilot