Christmas Opening Hours and Delivery Dates here

Ryobi 5132002687 RAK69MIX 69-Piece Drill & Screwdriver Bit Set

Order Code:

85-8909

Brand: Ryobi MPN: 5132002687 EAN-13: 4892210127471
  • Country of Origin: China
  • View All

Discontinued


This mixed drill and screwdriving set from Ryobi is a handy fold out kit that includes quality accessories for all screwdriving tasks, as well as wood, metal, plastic and masonry drilling. The set also includes 3-10mm brad point drill bits for wood applications.


  • The full set includes:

  • 6x brad point - 3/4/5/6/8/10mm

  • 6x masonry bits - 3/4/5/6/8/10mm

  • 11x HSS drill bits - 1.5/2/2.5/3/3.5/4/4.5/5/5.5/6/6.5mm

  • 43x 25mm screwdriver bits - PH1/2/3; PZ1/2/3; SL3/4/5; Hex 3/4/5; TX-10/TX-15/TX20/TX-25/TX-30

  • 2x spade bit - 16/22mm

  • 1x magnetic bit holder

  • Supplied in a handy storage case

  • Manufacturer's part 5132002687
Type Bit Set
Blade Type Hex, PH, PZ, Slotted, Torx
Drive Type Various
Number of Pieces 69

Trustpilot