Christmas Opening Hours and Delivery Dates here

RVFM P-50-24 50W DIN Rail Power Supply 24V 2A

Order Code:

85-1367

Brand: RVFM MPN: P-50-24

Discontinued


This rugged but compact high grade industrial DIN rail power supply features short circuit, over load, over voltage and over temperature protection.
  • 115/230V AC input
  • Output voltage 24V
  • Output current 2A
  • Output power 48W
  • Plastic case
  • LED power on indicator
  • 100% full load burn in test
  • Many applications including use as a battery charger
  • Size 93 x 77 x 66mm
  • Worldwide approvals - UL/CUL/TUV/CB/CE
Output Voltage 24V DC
Output Current 2A
Number of Outputs 2
Input Voltage 85 - 264 ACV AC

Trustpilot