Christmas Opening Hours and Delivery Dates here

RVFM DS1040-10 RN DIL Switch 10-way 20-pin

Order Code:

80-0344

Brand: RVFM MPN: DS1040-10 RN

Discontinued


This DIL switch with 10 ways and 20 pins represents excellent value for money.


  • Gold plated, copper alloy contacts
  • Switching rating 25mA 24V DC
  • SPST type
Type DIL switch
Circuit SPST
Number of Positions 10
Current Rating 0.025A
Action Off / on
Illumination Type None

You may also like


Trustpilot