Christmas Opening Hours and Delivery Dates here

RVFM Bulb Halogen Capsule 20W

Order Code:

41-1150

Brand: RVFM MPN: 41-1150 EAN-13: 5050028005605

Discontinued


M class 12V tungsten halogen capsule bulb with bi-pin base often encountered in decorative and low voltage lighting as well as in specialist lighting applications.


  • Power rating 20W
  • G4 base
Base G4
Bulb Finish Clear
Lamp Type Tungsten halogen capsule
Power Rating 20W
Voltage Rating 12V

Questions

*Question functionality currently disabled
Friday, March 29, 2019 | Question by: Rapid Customer | Product code: 41-1150
Q. hi, do the RVFM ceramic Mr16 Lamp holders fit these bulbs?
A. Hi Ben, thank you for your question. Yes these bulbs will fit in the MR16 holders.
Monday, October 8, 2012 | Question by: Rapid Customer | Product code: 41-1150
Q. Hi...do these bulbs come boxed please?
A. Hi Gavin Thanks for your question. Yes, these do come boxed.

You may also like


Trustpilot