Christmas Opening Hours and Delivery Dates here
Rustins EDANO2500 Quick Dry Outdoor Danish Oil 2.5 Litre

Rustins EDANO2500 Quick Dry Outdoor Danish Oil 2.5 Litre

Order Code:

84-2820

Brand: Rustins MPN: EDANO2500 EAN-13: 5015332200498
  • Country of Origin:
  • View All

Discontinued


This 2.5L can of outdoor Danish oil from Rustins is a water-borne blend of natural plant oils and other special ingredients to nourish and protect all types of outdoor timber. It contains ultraviolet inhibitors to protect against sunlight. The oil dries with a low lustre finish.

The oil is penetrating and dries to a hard durable and water resistant seal, which brings out the beauty of the grain within timber. It enhances the warmth and gives depth to hardwoods and veneered surfaces. If applied correctly, the oil will not leave a surface film.


  • Touch dry within 1 hour - can be re-coated within 3 hours
  • One litre covers approximately 13m² per coat
  • Low odour and food safe
  • Size: 2.5L
  • Manufacturer's part EDANO2500
Type Oil
Finish Lustre
Size 2500ml

Trustpilot