Rotronic TL-1D-SET Temperature Data Logger: Compact Precise Inexpensive

Order Code:

10-5080

Brand: rotronic MPN: TL-1D-SET EAN-13: 7611990505920
  • Quickly find another product in this range by Memory:

    32000 64000
Qty Unit Price (Inc VAT)
1+ £113.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 28/12/2025

The Rotronic TL-1D-SET Temperature Data Logger is designed for long-term recording and continuous data monitoring. This data recorder is ideal for tracking temperature variations in storage facilities and transportation environments. Its robust design ensures reliable performance in various applications requiring precise temperature control.
Type Temperature data logger
Calibrated Manufacturer's standards (no certificate)
Battery Life 3 years (with a 1 hour logi tanned Vall)
Dim (L x W x H) 23 x 90 x 60 mm
Height 60mm
IP Rating IP67
Length 23mm
Memory 64000
Power supply (details) 1x CR2 battery
Reading accuracy temperature 0.3°C
Sampling interval 30 s to 24 h
Sensor NTC
Temperature accuarcy (details) 0.3 °C
Width 90mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot